SPHWH2L3D30CD4RTM3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 940
Unit Price: 1,51000 €
Datasheet
LED Lighting LH351B White, Cool 5000K 2.8V 350mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH2L3D30CD4RTM3

DigiKey Part Number
SPHWH2L3D30CD4RTM3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPHWH2L3D30CD4RTM3
Description
LED LH351B COOL WHITE 5000K 3535
Customer Reference
Detailed Description
LED Lighting LH351B White, Cool 5000K 2.8V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
155lm (140lm ~ 170lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
158 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.081" (2.06mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes