Similar

SPHWH2L3D30CD4PTJ3 | |
|---|---|
DigiKey Part Number | 1510-1167-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWH2L3D30CD4PTJ3 |
Description | LED LH351B COOL WHITE 6500K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351B White, Cool 6500K 2.8V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 135lm (120lm ~ 150lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.081" (2.06mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
















