
SPHWH2HDNA05YHT2C1 | |
|---|---|
DigiKey Part Number | SPHWH2HDNA05YHT2C1-ND |
Manufacturer | |
Manufacturer Product Number | SPHWH2HDNA05YHT2C1 |
Description | LED COB LC010C WHT RECT 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC010C White, Neutral Rectangle |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.5V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tray | Current - Max 405mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 15.00mm L x 12.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 1190lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |









