CL32B225KCJSFNE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 217.906
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,09331 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.970
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 73.705
Unit Price: 0,53000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.823
Unit Price: 0,52000 €
Datasheet

Direct


TDK
In Stock: 183.952
Unit Price: 0,64000 €
Datasheet

Direct


YAGEO
In Stock: 4.446
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12.950
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 11.438
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.109
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,17095 €
Datasheet

Parametric Equivalent


TDK
In Stock: 45.358
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.552
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.124
Unit Price: 0,64000 €
Datasheet
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B225KCJSFNE

DigiKey Part Number
1276-CL32B225KCJSFNETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32B225KCJSFNE
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B225KCJSFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,11306 €6.783,60 €
Unit Price without VAT:0,11306 €
Unit Price with VAT:0,13454 €