
12101C225K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF32LR72A225KUTR-ND - Tape & Reel (TR) 478-KAF32LR72A225KUCT-ND - Cut Tape (CT) 478-KAF32LR72A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C225K4Z2A |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,36840 € | 18,42 € |
| 100 | 0,33480 € | 33,48 € |
| 500 | 0,27810 € | 139,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26055 € | 260,55 € |
| 2.000 | 0,24613 € | 492,26 € |
| 3.000 | 0,24314 € | 729,42 € |
| 5.000 | 0,22621 € | 1.131,05 € |
| 10.000 | 0,22170 € | 2.217,00 € |
| 12.000 | 0,21957 € | 2.634,84 € |
| 24.000 | 0,21238 € | 5.097,12 € |
| 25.000 | 0,21200 € | 5.300,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

