


CS1210KKX7R0BB225 | |
|---|---|
DigiKey Part Number | 13-CS1210KKX7R0BB225TR-ND - Tape & Reel (TR) 13-CS1210KKX7R0BB225CT-ND - Cut Tape (CT) 13-CS1210KKX7R0BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1210KKX7R0BB225 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1210KKX7R0BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36400 € | 3,64 € |
| 50 | 0,27660 € | 13,83 € |
| 100 | 0,24980 € | 24,98 € |
| 500 | 0,20456 € | 102,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18150 € | 181,50 € |
| 2.000 | 0,17056 € | 341,12 € |
| 3.000 | 0,16508 € | 495,24 € |
| 5.000 | 0,15901 € | 795,05 € |
| 7.000 | 0,15545 € | 1.088,15 € |
| 10.000 | 0,15204 € | 1.520,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

