CL31C181JBCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 14.080
Unit Price: 0,31000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03700 €
Datasheet

Direct


KYOCERA AVX
In Stock: 940
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.065
Unit Price: 1,11000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,49002 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,44374 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,26022 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31146 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,22942 €
Datasheet

Upgrade


KEMET
In Stock: 1.307
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 4.434
Unit Price: 0,39000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 4.019
Unit Price: 0,29000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C181JBCNNNC

DigiKey Part Number
1276-2815-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31C181JBCNNNC
Description
CAP CER 180PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C181JBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.