KGM31BCG1H181JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4.065
Unit Price: 2,37000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,56090 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,40885 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.678
Unit Price: 1,01000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,41454 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,13851 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.797
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 940
Unit Price: 0,42000 €
Datasheet

Direct


KEMET
In Stock: 14.080
Unit Price: 0,66000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,06651 €
Datasheet

Direct


YAGEO
In Stock: 4.000
Unit Price: 0,39000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,09851 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,12401 €
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H181JM

DigiKey Part Number
478-KGM31BCG1H181JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG1H181JM
Description
CAP CER 180PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H181JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03700 €555,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03700 €
Unit Price with VAT:0,04403 €