
C1206C181J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C181J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C181J2GACTUCT-ND - Cut Tape (CT) 399-C1206C181J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C181J2GACTU |
Description | CAP CER 180PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C181J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A181GAT2A | KYOCERA AVX | 4.015 | 478-KGM31BCG2H181GTCT-ND | 12,22000 € | Upgrade |
| GRM31A5C2J181JW01D | Murata Electronics | 4.136 | 490-12765-1-ND | 2,65000 € | Upgrade |
| KGM31BCG2H181JT | KYOCERA AVX | 1.967 | 478-KGM31BCG2H181JTCT-ND | 6,57000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18600 € | 9,30 € |
| 100 | 0,16650 € | 16,65 € |
| 500 | 0,13362 € | 66,81 € |
| 1.000 | 0,12348 € | 123,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10828 € | 433,12 € |
| 8.000 | 0,10263 € | 821,04 € |
| 12.000 | 0,09980 € | 1.197,60 € |
| 20.000 | 0,09667 € | 1.933,40 € |
| 28.000 | 0,09483 € | 2.655,24 € |
| 40.000 | 0,09307 € | 3.722,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

