CL31B472KHFSFNE is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


TDK Corporation
In Stock: 111.108
Unit Price: 0,20000 €
Datasheet

Direct


Murata Electronics
In Stock: 25.503
Unit Price: 0,51000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 190.867
Unit Price: 0,54000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B472KHFSFNE

DigiKey Part Number
1276-3170-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B472KHFSFNE
Description
CAP CER 4700PF 630V X7R 1206
Customer Reference
Detailed Description
4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B472KHFSFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.0000,06099 €18.297,00 €
Unit Price without VAT:0,06099 €
Unit Price with VAT:0,07258 €