Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

CL31A106KAHNNNE | |
|---|---|
DigiKey Part Number | 1276-1075-2-ND - Tape & Reel (TR) 1276-1075-1-ND - Cut Tape (CT) 1276-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A106KAHNNNE |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A106KAHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03192 € | 63,84 € |
| 4.000 | 0,02878 € | 115,12 € |
| 6.000 | 0,02679 € | 160,74 € |
| 10.000 | 0,02479 € | 247,90 € |
| 14.000 | 0,02424 € | 339,36 € |
| 20.000 | 0,02414 € | 482,80 € |
| 24.000 | 0,02364 € | 567,36 € |
| 48.000 | 0,02324 € | 1.115,52 € |
| 50.000 | 0,02317 € | 1.158,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05150 € | 5,15 € |
| 500 | 0,03894 € | 19,47 € |
| 1.000 | 0,03508 € | 35,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05180 € | 5,18 € |
| 500 | 0,03920 € | 19,60 € |
| 1.000 | 0,03533 € | 35,33 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |






