CL31A106KACLNNL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 236.196
Unit Price: 0,17000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 6.143
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 248.647
Unit Price: 0,22000 €
Datasheet

Direct


TDK Corporation
In Stock: 18.394
Unit Price: 0,45000 €
Datasheet

Direct


Murata Electronics
In Stock: 513.895
Unit Price: 0,41000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 21.222
Unit Price: 0,30000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 453.467
Unit Price: 0,46000 €
Datasheet

Similar


KEMET
In Stock: 72.142
Unit Price: 0,45000 €
Datasheet

Similar


TDK Corporation
In Stock: 11.796
Unit Price: 0,50000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,07149 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.480
Unit Price: 0,30000 €
Datasheet
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A106KACLNNL

DigiKey Part Number
CL31A106KACLNNL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31A106KACLNNL
Description
CAP CER 10UF 25V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A106KACLNNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.