
CL21B124KBFNNNE | |
---|---|
cms-digikey-product-number | 1276-2936-2-ND - Tape & Reel (TR) |
cms-manufacturer | Samsung Electro-Mechanics |
cms-manufacturer-product-number | CL21B124KBFNNNE |
cms-description | CAP CER 0.12UF 50V X7R 0805 |
cms-customer-reference | |
cms-detailed-description | 0.12 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | CL21B124KBFNNNE Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |