0805 (2012 Metric) 1,27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ER71H124KU

DigiKey Part Number
478-KGM21ER71H124KUTR-ND - Tape & Reel (TR)
478-KGM21ER71H124KUCT-ND - Cut Tape (CT)
478-KGM21ER71H124KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ER71H124KU
Description
CAP CER 0.12UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ER71H124KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09900 €0,99 €
500,07060 €3,53 €
1000,06190 €6,19 €
5000,04734 €23,67 €
1.0000,04285 €42,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,03993 €79,86 €
4.0000,03674 €146,96 €
6.0000,03473 €208,38 €
10.0000,03271 €327,10 €
14.0000,03214 €449,96 €
20.0000,03160 €632,00 €
24.0000,03114 €747,36 €
48.0000,02960 €1.420,80 €
50.0000,02952 €1.476,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €