


C0805C124K1RACTU | |
---|---|
DigiKey Part Number | 399-C0805C124K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C124K1RACTUCT-ND - Cut Tape (CT) 399-C0805C124K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C124K1RACTU |
Description | CAP CER 0.12UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C124K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15600 € | 1,56 € |
50 | 0,11400 € | 5,70 € |
100 | 0,09440 € | 9,44 € |
500 | 0,07914 € | 39,57 € |
1.000 | 0,07242 € | 72,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,06422 € | 160,55 € |
5.000 | 0,05734 € | 286,70 € |
7.500 | 0,05617 € | 421,27 € |
12.500 | 0,05362 € | 670,25 € |
17.500 | 0,05344 € | 935,20 € |
25.000 | 0,05193 € | 1.298,25 € |
30.000 | 0,05185 € | 1.555,50 € |
60.000 | 0,05108 € | 3.064,80 € |
62.500 | 0,05096 € | 3.185,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |