CL10B822KB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 27.884
Unit Price: 0,23000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04336 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02756 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.107
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08436 €
Datasheet

Upgrade


KEMET
In Stock: 13.268
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 7.834
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06743 €
Datasheet

Upgrade


Murata Electronics
In Stock: 70.648
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.660
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 254
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5.897
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.400
Unit Price: 0,09000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B822KB8NNNC

DigiKey Part Number
1276-2119-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B822KB8NNNC
Description
CAP CER 8200PF 50V X7R 0603
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B822KB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes