Direct
Upgrade
Upgrade
Upgrade



C0603C822K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C822K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C822K2RACTU |
Description | CAP CER 8200PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C822K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2000822KXT | Knowles Syfer | 0 | 0603J2000822KXT-ND | 0,15306 € | Direct |
| 0603J2000822JXT | Knowles Syfer | 0 | 0603J2000822JXT-ND | 0,15306 € | Upgrade |
| 0603J2500822JXT | Knowles Syfer | 0 | 0603J2500822JXT-ND | 0,15306 € | Upgrade |
| 0603J2500822KXT | Knowles Syfer | 0 | 0603J2500822KXT-ND | 0,15306 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06874 € | 274,96 € |
| Unit Price without VAT: | 0,06874 € |
|---|---|
| Unit Price with VAT: | 0,08180 € |


