8200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A822KA01D

DigiKey Part Number
490-6440-2-ND - Tape & Reel (TR)
490-6440-1-ND - Cut Tape (CT)
490-6440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A822KA01D
Description
CAP CER 8200PF 100V X7R 0603
Customer Reference
Detailed Description
8200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A822KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCD188R72A822KA01DMurata Electronics4.000490-GCD188R72A822KA01DCT-ND0,11000 €Parametric Equivalent
GCM188R72A822KA37DMurata Electronics85.977490-GCM188R72A822KA37DCT-ND0,09000 €Parametric Equivalent
GCM188R72A822KA37JMurata Electronics0490-GCM188R72A822KA37JTR-ND0,00971 €Parametric Equivalent
06031C822KAT2AKYOCERA AVX4.270478-5004-1-ND0,16000 €Direct
06031C822KAT4AKYOCERA AVX006031C822KAT4A-ND0,02734 €Direct
In-Stock: 46.792
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06300 €0,63 €
500,04380 €2,19 €
1000,03800 €3,80 €
5000,02822 €14,11 €
1.0000,02522 €25,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02015 €80,60 €
8.0000,01854 €148,32 €
12.0000,01773 €212,76 €
20.0000,01683 €336,60 €
28.0000,01631 €456,68 €
40.0000,01581 €632,40 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €