CL10B104KB8SFNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 409.382
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.905.479
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 32.700
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.929.003
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.035.598
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.843.360
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,99051 €
Datasheet

Direct


KEMET
In Stock: 7.265.543
Unit Price: 0,07000 €
Datasheet

Direct


KEMET
In Stock: 93.878
Unit Price: 0,36000 €
Datasheet

Direct


KEMET
In Stock: 627.833
Unit Price: 0,36000 €
Datasheet

Direct


TDK Corporation
In Stock: 183.524
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 220.619
Unit Price: 0,09000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104KB8SFNC

DigiKey Part Number
1276-1936-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B104KB8SFNC
Description
CAP CER 0.1UF 50V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B104KB8SFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.