CL10B103KB85PND is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 119.866
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 8.576
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 21.524
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 46.296
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04019 €
Datasheet

Direct


YAGEO
In Stock: 36.997
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Direct


TDK Corporation
In Stock: 2.352.556
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 6.046.673
Unit Price: 0,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.972
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 39.845
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 42.520
Unit Price: 0,10000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 1.540.308
Unit Price: 0,09000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B103KB85PND

DigiKey Part Number
1276-CL10B103KB85PNDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B103KB85PND
Description
CAP CER 10000PF 50V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B103KB85PND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.0000,00741 €741,00 €
Unit Price without VAT:0,00741 €
Unit Price with VAT:0,00882 €