CL10B102KC84PEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 148.636
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2.329
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.311
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 207.509
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 508
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.621.533
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02209 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6.890
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.510
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,18000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B102KC84PEC

DigiKey Part Number
1276-6544-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B102KC84PEC
Description
CAP CER 1000PF 100V X7R 0603
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B102KC84PEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.