MCJCH168AB7102KTPA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 148.636
Unit Price: 0,11000 €
Datasheet
MFG_MCJCH168AB7102KTPA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCH168AB7102KTPA01

DigiKey Part Number
587-MCJCH168AB7102KTPA01TR-ND - Tape & Reel (TR)
587-MCJCH168AB7102KTPA01CT-ND - Cut Tape (CT)
587-MCJCH168AB7102KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCH168AB7102KTPA01
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCH168AB7102KTPA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10500 €1,05 €
500,07540 €3,77 €
1000,06630 €6,63 €
5000,05084 €25,42 €
1.0000,04607 €46,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04020 €120,60 €
6.0000,03733 €223,98 €
9.0000,03589 €323,01 €
15.0000,03430 €514,50 €
21.0000,03337 €700,77 €
30.0000,03247 €974,10 €
36.0000,03205 €1.153,80 €
72.0000,03062 €2.204,64 €
75.0000,03055 €2.291,25 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €