
CL10B102KC8WPJC | |
|---|---|
DigiKey Part Number | 1276-CL10B102KC8WPJCTR-ND - Tape & Reel (TR) 1276-CL10B102KC8WPJCCT-ND - Cut Tape (CT) 1276-CL10B102KC8WPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B102KC8WPJC |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KC8WPJC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,03750 € | 3,75 € |
| 500 | 0,02790 € | 13,95 € |
| 1.000 | 0,02495 € | 24,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01778 € | 71,12 € |
| 8.000 | 0,01667 € | 133,36 € |
| 12.000 | 0,01612 € | 193,44 € |
| 20.000 | 0,01602 € | 320,40 € |
| 28.000 | 0,01550 € | 434,00 € |
| 40.000 | 0,01544 € | 617,60 € |
| 48.000 | 0,01541 € | 739,68 € |
| 96.000 | 0,01510 € | 1.449,60 € |
| 100.000 | 0,01505 € | 1.505,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

