CL10B102JB8NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 171.361
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 32.311
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 11.711
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 231
Unit Price: 0,38000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 50.524
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26.380
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.965
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 79.044
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.451
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02874 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.750
Unit Price: 0,09000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B102JB8NFNC

DigiKey Part Number
1276-1911-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B102JB8NFNC
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B102JB8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00823 €329,20 €
Unit Price without VAT:0,00823 €
Unit Price with VAT:0,00979 €