


AC0603JRX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R9BB102TR-ND - Tape & Reel (TR) 13-AC0603JRX7R9BB102CT-ND - Cut Tape (CT) 13-AC0603JRX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRX7R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03440 € | 3,44 € |
| 500 | 0,02546 € | 12,73 € |
| 1.000 | 0,02272 € | 22,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01594 € | 63,76 € |
| 8.000 | 0,01485 € | 118,80 € |
| 12.000 | 0,01431 € | 171,72 € |
| 20.000 | 0,01421 € | 284,20 € |
| 28.000 | 0,01370 € | 383,60 € |
| 40.000 | 0,01364 € | 545,60 € |
| 48.000 | 0,01362 € | 653,76 € |
| 96.000 | 0,01352 € | 1.297,92 € |
| 100.000 | 0,01352 € | 1.352,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

