CL05C300JB5NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 36.569
Unit Price: 0,16000 €
Datasheet

Direct


Murata Electronics
In Stock: 72.283
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03147 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10685 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42562 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 50.245
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,01398 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,02869 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 30.211
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 35.612
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.789
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.672
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02864 €
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C300JB5NCNC

DigiKey Part Number
1276-1681-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C300JB5NCNC
Description
CAP CER 30PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C300JB5NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.