
0402N300J500CT | |
---|---|
DigiKey Part Number | 1292-1301-2-ND - Tape & Reel (TR) 1292-1301-1-ND - Cut Tape (CT) 1292-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N300J500CT |
Description | CAP CER 30PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N300J500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01200 € | 0,12 € |
50 | 0,00780 € | 0,39 € |
100 | 0,00640 € | 0,64 € |
500 | 0,00440 € | 2,20 € |
1.000 | 0,00378 € | 3,78 € |
2.500 | 0,00314 € | 7,85 € |
5.000 | 0,00301 € | 15,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00190 € | 19,00 € |
20.000 | 0,00188 € | 37,60 € |
30.000 | 0,00187 € | 56,10 € |
50.000 | 0,00185 € | 92,50 € |
70.000 | 0,00182 € | 127,40 € |
100.000 | 0,00174 € | 174,00 € |
120.000 | 0,00170 € | 204,00 € |
240.000 | 0,00162 € | 388,80 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |