
04025A300JAT2A | |
---|---|
DigiKey Part Number | 478-10097-2-ND - Tape & Reel (TR) 478-10097-1-ND - Cut Tape (CT) 478-10097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A300JAT2A |
Description | CAP CER 30PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A300JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,09400 € | 0,94 € |
50 | 0,06700 € | 3,35 € |
100 | 0,05860 € | 5,86 € |
500 | 0,04150 € | 20,75 € |
1.000 | 0,04033 € | 40,33 € |
2.500 | 0,03581 € | 89,53 € |
5.000 | 0,03309 € | 165,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03147 € | 314,70 € |
20.000 | 0,03018 € | 603,60 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |