CL05C121JB5NNND is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 65.508
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00186 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,91768 €
Datasheet

Direct


TDK Corporation
In Stock: 15.518
Unit Price: 0,10000 €

Direct


Murata Electronics
In Stock: 201.662
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 46.762
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 145.905
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 6.858
Unit Price: 1,25000 €
Datasheet

Upgrade


KEMET
In Stock: 17.670
Unit Price: 0,75000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 22.811
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.564
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 110.515
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15.956
Unit Price: 0,09000 €
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C121JB5NNND

DigiKey Part Number
CL05C121JB5NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C121JB5NNND
Description
CAP CER 120PF 50V NP0 0402
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C121JB5NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.