
KGM05ACG1H121FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H121FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H121FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H121FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H121FH |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H121FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,05382 € | 26,91 € |
| 1.000 | 0,04885 € | 48,85 € |
| 2.500 | 0,04359 € | 108,97 € |
| 5.000 | 0,04043 € | 202,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03745 € | 374,50 € |
| 20.000 | 0,03640 € | 728,00 € |
| 30.000 | 0,03531 € | 1.059,30 € |
| 50.000 | 0,03410 € | 1.705,00 € |
| 70.000 | 0,03409 € | 2.386,30 € |
| 100.000 | 0,03271 € | 3.271,00 € |
| 120.000 | 0,03238 € | 3.885,60 € |
| 240.000 | 0,03130 € | 7.512,00 € |
| 250.000 | 0,03124 € | 7.810,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

