0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG121JV-F

DigiKey Part Number
587-1212-2-ND - Tape & Reel (TR)
587-1212-1-ND - Cut Tape (CT)
587-1212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG121JV-F
Description
CAP CER 120PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG121JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145.905
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
500,01940 €0,97 €
1000,01650 €1,65 €
5000,01220 €6,10 €
1.0000,01036 €10,36 €
2.5000,00884 €22,10 €
5.0000,00793 €39,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00656 €65,60 €
20.0000,00557 €111,40 €
30.0000,00554 €166,20 €
50.0000,00550 €275,00 €
70.0000,00548 €383,60 €
100.0000,00546 €546,00 €
120.0000,00543 €651,60 €
240.0000,00513 €1.231,20 €
250.0000,00511 €1.277,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €