


TS32-7-35-BK-B-260-RA-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS32-7-35-BK-B-260-RA-SMT-TR-ND - Tape & Reel (TR) 2223-TS32-7-35-BK-B-260-RA-SMT-TRCT-ND - Cut Tape (CT) 2223-TS32-7-35-BK-B-260-RA-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS32-7-35-BK-B-260-RA-SMT-TR |
Description | 7 X 3.5 MM, 1.1 MM ACTUATOR HEIG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS32-7-35-BK-B-260-RA-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | J Lead | |
Outline | 7.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,19080 € | 4,77 € |
| 100 | 0,17100 € | 17,10 € |
| 250 | 0,15852 € | 39,63 € |
| 500 | 0,14956 € | 74,78 € |
| 1.000 | 0,14119 € | 141,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13344 € | 266,88 € |
| 4.000 | 0,12636 € | 505,44 € |
| 6.000 | 0,12254 € | 735,24 € |
| 10.000 | 0,11805 € | 1.180,50 € |
| 14.000 | 0,11530 € | 1.614,20 € |
| 20.000 | 0,11254 € | 2.250,80 € |
| 50.000 | 0,10624 € | 5.312,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |










