
LS12W3-T | |
|---|---|
DigiKey Part Number | 1642-LS12W3-TTR-ND - Tape & Reel (TR) 1642-LS12W3-TCT-ND - Cut Tape (CT) 1642-LS12W3-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS12W3-T |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LS12W3-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.90mm x 1.95mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 204gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20760 € | 5,19 € |
| 100 | 0,18610 € | 18,61 € |
| 250 | 0,17248 € | 43,12 € |
| 500 | 0,16276 € | 81,38 € |
| 1.000 | 0,15365 € | 153,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15320 € | 459,60 € |
| 6.000 | 0,14532 € | 871,92 € |
| 9.000 | 0,14109 € | 1.269,81 € |
| 15.000 | 0,13615 € | 2.042,25 € |
| 21.000 | 0,13313 € | 2.795,73 € |
| 30.000 | 0,13012 € | 3.903,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |







