


TS31-46-35-BK-B-160-RA-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS31-46-35-BK-B-160-RA-SMT-TR-ND - Tape & Reel (TR) 2223-TS31-46-35-BK-B-160-RA-SMT-TRCT-ND - Cut Tape (CT) 2223-TS31-46-35-BK-B-160-RA-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS31-46-35-BK-B-160-RA-SMT-TR |
Description | 4.6 X 1.8 MM, 1.2 MM ACTUATOR HE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS31-46-35-BK-B-160-RA-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.60mm x 1.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22640 € | 5,66 € |
| 100 | 0,20280 € | 20,28 € |
| 250 | 0,18792 € | 46,98 € |
| 500 | 0,17734 € | 88,67 € |
| 1.000 | 0,16744 € | 167,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15335 € | 460,05 € |
| 6.000 | 0,14551 € | 873,06 € |
| 9.000 | 0,14131 € | 1.271,79 € |
| 15.000 | 0,13641 € | 2.046,15 € |
| 21.000 | 0,13341 € | 2.801,61 € |
| 30.000 | 0,13043 € | 3.912,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











