
CDM514-04A-01MST-3M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM514-04A-01MST-3M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM514-04A-01MST-3M-67 |
Description | CIRC CBL 4POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM514-04A-01MST-3M-67 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M5 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 € | 17,94 € |
| 20 | 14,52100 € | 290,42 € |
| 40 | 13,82775 € | 553,11 € |
| 60 | 13,43783 € | 806,27 € |
| 100 | 12,96240 € | 1.296,24 € |
| 260 | 12,11812 € | 3.150,71 € |
| 500 | 11,57234 € | 5.786,17 € |
| Unit Price without VAT: | 17,94000 € |
|---|---|
| Unit Price with VAT: | 21,34860 € |







