
CDM508-04A-FT-R505-67 | |
|---|---|
DigiKey Part Number | 2223-CDM508-04A-FT-R505-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM508-04A-FT-R505-67 |
Description | M05 FEMALE PANEL MOUNT,SOLDER TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CDM508-04A-FT-R505-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M5-4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 1A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 60V |
Termination Solder Cup | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,39800 € | 53,98 € |
| 25 | 5,05960 € | 126,49 € |
| 80 | 4,66088 € | 372,87 € |
| 160 | 4,43838 € | 710,14 € |
| 320 | 4,22663 € | 1.352,52 € |
| 560 | 4,06313 € | 2.275,35 € |
| 1.040 | 3,88964 € | 4.045,23 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |












