
CDM513-04A-01MST-1M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM513-04A-01MST-1M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM513-04A-01MST-1M-67 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M5 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 8,95300 € | 89,53 € |
| 40 | 8,11825 € | 324,73 € |
| 80 | 7,73075 € | 618,46 € |
| 120 | 7,51275 € | 901,53 € |
| 280 | 7,07704 € | 1.981,57 € |
| 520 | 6,77490 € | 3.522,95 € |
| 1.000 | 6,46977 € | 6.469,77 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |







