
CDM506-04A-FT-F775-67 | |
|---|---|
DigiKey Part Number | 2223-CDM506-04A-FT-F775-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM506-04A-FT-F775-67 |
Description | M05 FEMALE PANEL MOUNT,SOLDER TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CDM506-04A-FT-F775-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M5-4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 1A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder Cup | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,56200 € | 55,62 € |
| 25 | 5,21320 € | 130,33 € |
| 80 | 4,80238 € | 384,19 € |
| 160 | 4,57313 € | 731,70 € |
| 320 | 4,35494 € | 1.393,58 € |
| 560 | 4,18646 € | 2.344,42 € |
| 1.040 | 4,00773 € | 4.168,04 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |












