
CDM507-03A-MT-R505-67 | |
|---|---|
DigiKey Part Number | 2223-CDM507-03A-MT-R505-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM507-03A-MT-R505-67 |
Description | M05 MALE PANEL MOUNT,SOLDER TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CDM507-03A-MT-R505-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M5-3 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 1A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 60V |
Termination Solder Cup | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 10 | 4,81400 € | 48,14 € |
| 25 | 4,51160 € | 112,79 € |
| 80 | 4,15613 € | 332,49 € |
| 160 | 3,95775 € | 633,24 € |
| 320 | 3,76891 € | 1.206,05 € |
| 560 | 3,62305 € | 2.028,91 € |
| 1.040 | 3,46835 € | 3.607,08 € |
| 2.560 | 3,25504 € | 8.332,90 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,73540 € |













