
CDM516-03A-01FST-1M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM516-03A-01FST-1M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM516-03A-01FST-1M-67 |
Description | CIRC CBL 3POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M5 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 € | 11,56 € |
| 10 | 9,82200 € | 98,22 € |
| 40 | 8,90675 € | 356,27 € |
| 80 | 8,48163 € | 678,53 € |
| 120 | 8,24250 € | 989,10 € |
| 280 | 7,76454 € | 2.174,07 € |
| 520 | 7,43302 € | 3.865,17 € |
| 1.000 | 7,09831 € | 7.098,31 € |
| Unit Price without VAT: | 11,56000 € |
|---|---|
| Unit Price with VAT: | 13,75640 € |







