
CDM515-03A-01FST-3M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM515-03A-01FST-3M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM515-03A-01FST-3M-67 |
Description | CIRC CBL 3POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM515-03A-01FST-3M-67 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M5 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,74000 € | 13,74 € |
| 20 | 11,11800 € | 222,36 € |
| 40 | 10,58700 € | 423,48 € |
| 60 | 10,28850 € | 617,31 € |
| 100 | 9,92450 € | 992,45 € |
| 260 | 9,27792 € | 2.412,26 € |
| 500 | 8,86002 € | 4.430,01 € |
| 1.000 | 8,43778 € | 8.437,78 € |
| Unit Price without VAT: | 13,74000 € |
|---|---|
| Unit Price with VAT: | 16,35060 € |







