BRK-USB-A-3.1V2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRK-USB-A-3.1V2.0

DigiKey Part Number
3457-BRK-USB-A-3.1V2.0-ND
Manufacturer
Manufacturer Product Number
BRK-USB-A-3.1V2.0
Description
USB 3.1 TYPE A FEMALE RECEPTACLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Saiko Systems Ltd.
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Connector to Plated Through Hole
Package Accepted
USB - A 3.1 Receptacle
Number of Positions
10
Pitch
0.100" (2.54mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
1.200" L x 0.850" W (30.48mm x 21.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,61000 €6,61 €
105,61500 €56,15 €
255,26280 €131,57 €
505,01160 €250,58 €
1504,63767 €695,65 €
3004,41640 €1.324,92 €
6004,20577 €2.523,46 €
1.0504,04310 €4.245,26 €
Manufacturers Standard Package
Unit Price without VAT:6,61000 €
Unit Price with VAT:7,86590 €