
6001 | |
|---|---|
DigiKey Part Number | 1528-6001-ND |
Manufacturer | |
Manufacturer Product Number | 6001 |
Description | ADAFRUIT REVERSIBLE USB TYPE A P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector to Plated Through Hole USB - A Plug 5 1.000" (25.40mm) FR4 Epoxy Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | USB - A Plug | |
Number of Positions | 5 | |
Pitch | 1.000" (25.40mm) | |
Board Thickness | 0.180" (4.57mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.134" L x 0.598" W (28.80mm x 15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |











