
5999 | |
|---|---|
DigiKey Part Number | 1528-5999-ND |
Manufacturer | |
Manufacturer Product Number | 5999 |
Description | ADAFRUIT CH334F MINI 2-PORT USB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CH334F USB Hub Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | USB Hub | |
Utilized IC / Part | CH334F | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |











