
5956 | |
|---|---|
DigiKey Part Number | 1528-5956-ND |
Manufacturer | |
Manufacturer Product Number | 5956 |
Description | ADAFRUIT USB HOST BFF FOR QT PY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX3421E USB Interface QT Py, Xiao Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | QT Py, Xiao | |
Type | Interface | |
Function | USB | |
Utilized IC / Part | MAX3421E | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,36290 € |






