


EV40G35A | |
|---|---|
DigiKey Part Number | 150-EV40G35A-ND |
Manufacturer | |
Manufacturer Product Number | EV40G35A |
Description | EVAL BOARD FOR EQCO5X31 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EQCO5X31 - Cable Extender Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Cable Extender | |
Embedded | No | |
Utilized IC / Part | EQCO5X31 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,76000 € | 82,76 € |
| Unit Price without VAT: | 82,76000 € |
|---|---|
| Unit Price with VAT: | 98,48440 € |

