Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

80MXC1800MEFC25X30 | |
|---|---|
DigiKey Part Number | 80MXC1800MEFC25X30-ND |
Manufacturer | |
Manufacturer Product Number | 80MXC1800MEFC25X30 |
Description | CAP ALUM 1800UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80MXC1800MEFC25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.79 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0585 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80MXG1800MEFCSN25X25 | Rubycon | 0 | 80MXG1800MEFCSN25X25-ND | 1,79490 € | Direct |
| LGU1K182MELA | Nichicon | 0 | 493-8455-ND | 1,60836 € | Parametric Equivalent |
| LGY1K182MELA30 | Nichicon | 229 | 493-8701-ND | 3,96000 € | Parametric Equivalent |
| SLP182M080C3P3 | Cornell Dubilier Knowles | 0 | SLP182M080C3P3-ND | 1,55361 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,79245 € | 358,49 € |
| Unit Price without VAT: | 1,79245 € |
|---|---|
| Unit Price with VAT: | 2,13302 € |





