Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGU1K182MELA | |
|---|---|
DigiKey Part Number | 493-8455-ND |
Manufacturer | |
Manufacturer Product Number | LGU1K182MELA |
Description | CAP ALUM 1800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1K182MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.139 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1K182MELB | Nichicon | 56 | 493-8456-ND | 3,94000 € | Similar |
| LGU1K182MELZ | Nichicon | 0 | 493-8454-ND | 1,68100 € | Similar |
| LGY1K182MELB25 | Nichicon | 251 | 493-8702-ND | 4,12000 € | Similar |
| LGY1K182MELZ35 | Nichicon | 245 | 493-8700-ND | 3,65000 € | Similar |
| LGY1K182MELA30 | Nichicon | 229 | 493-8701-ND | 3,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,60836 € | 402,09 € |
| Unit Price without VAT: | 1,60836 € |
|---|---|
| Unit Price with VAT: | 1,91395 € |










