
80MXG1800MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 80MXG1800MEFCSN25X25-ND |
Manufacturer | |
Manufacturer Product Number | 80MXG1800MEFCSN25X25 |
Description | CAP ALUM 1800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80MXG1800MEFCSN25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.79 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0585 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,79490 € | 358,98 € |
| Unit Price without VAT: | 1,79490 € |
|---|---|
| Unit Price with VAT: | 2,13593 € |

