Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZL330MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 63ZL330MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 63ZL330MEFC12.5X25 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZL330MEFC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.018 A @ 120 Hz |
Packaging Bulk | Impedance 43 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH330MEFC12.5X25 | Rubycon | 212 | 1189-3050-ND | 1,35000 € | Parametric Equivalent |
| 80ZLH330MEFCG412.5X25 | Rubycon | 0 | 80ZLH330MEFCG412.5X25-ND | 0,43862 € | Parametric Equivalent |
| MAL214658331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4515PHBK-ND | 1,21944 € | Upgrade |
| MAL214668331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214668331E3-ND | 1,25650 € | Upgrade |
| UBT1J331MHD8 | Nichicon | 800 | UBT1J331MHD8-ND | 1,51000 € | Upgrade |














